
* Images are for reference only
RM14D270KD1IE100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM14D270KD1IE100
- JLCPCB Part #
- C19089380
- Package
- Plugin,P=7.5mm
- Description
- 100mW 17V 1kA 22V 27V 53V 6J 7.4nF@1kHz 7.5mm Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 825
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 824
In-stock Item Pricing
Qty Unit Price
1+
$0.1813
50+
$0.1447
150+
$0.1291
500+
$0.0993
2500+
$0.0906
5000+
$0.0853
Related Products
Welcome back, may I help you?