
* Images are for reference only
CY2471KD1IEB45VZAE
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY2471KD1IEB45VZAE
- JLCPCB Part #
- C3293130
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 300V 470pF CQC、UL、VDE、CUL、ENEC Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 573
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 565
In-stock Item Pricing
Qty Unit Price
1+
$0.1330
50+
$0.1059
150+
$0.0923
1000+
$0.0788
2000+
$0.0707
5000+
$0.0667
Related Products
Welcome back, may I help you?