
* Images are for reference only
1H334KC0I-R1-EE-ZNR
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- 1H334KC0I-R1-EE-ZNR
- JLCPCB Part #
- C3148315
- Package
- Plugin,P=5.08mm
- Description
- 330nF 5.08mm 50V X7R ±10% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 288
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
200+
$0.0311
1000+
$0.0245
2000+
$0.0218
10000+
$0.0194
20000+
$0.0181
Welcome back, may I help you?