This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CC3A680KC1AESL5F30MF

Extended
Manufacturer
Dersonic
MFR.Part #
CC3A680KC1AESL5F30MF
JLCPCB Part #
C263221
Package
Plugin,P=5.08mm
Description
1kV 2.8mm 5.08mm 5mm 68pF SL ±10% 插件,P=5.08mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 862

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0106
500+ $0.0104
2000+ $0.0093
5000+ $0.0091

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons