
* Images are for reference only
CY2332MD14EF47J2A8
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CY2332MD14EF47J2A8
- JLCPCB Part #
- C2974829
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 250V 3.3nF CQC、UL、VDE、CUL、ENEC Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5915
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5842
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
200+
$0.0322
1000+
$0.0256
2000+
$0.0229
10000+
$0.0205
20000+
$0.0192
Related Products
Welcome back, may I help you?