
* Images are for reference only
CC3F103MD1IEF4CC6100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3F103MD1IEF4CC6100
- JLCPCB Part #
- C48587143
- Package
- Plugin,P=7.5mm
- Description
- 10nF 14mm 3.7mm 3kV Y5V ±20% Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1179
50+
$0.0947
150+
$0.0832
500+
$0.0745
2500+
$0.0675
5000+
$0.0640
Related Products
Welcome back, may I help you?