
* Images are for reference only
CFF3C102JE0717
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFF3C102JE0717
- JLCPCB Part #
- C5439696
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1nF ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
50+
$0.0614
150+
$0.0533
1000+
$0.0472
2000+
$0.0424
5000+
$0.0399
Related Products
Welcome back, may I help you?