
* Images are for reference only
CFV3B103JG1H180D7100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFV3B103JG1H180D7100
- JLCPCB Part #
- C48587162
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 10nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.2221
50+
$0.1773
150+
$0.1583
400+
$0.1343
2400+
$0.1236
4800+
$0.1174
Related Products
Welcome back, may I help you?