
* Images are for reference only
2H102MC1G-B4-E-ZNR
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- 2H102MC1G-B4-E-ZNR
- JLCPCB Part #
- C3148286
- Package
- Plugin,P=5.08mm
- Description
- 1nF 2.8mm 5.08mm 5.6mm 500V Y5P ±20% Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 743
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 724
In-stock Item Pricing
Qty Unit Price
1+
$0.0151
500+
$0.0118
2000+
$0.0099
5000+
$0.0088
25000+
$0.0079
50000+
$0.0073
Related Products
Welcome back, may I help you?