This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RM14D471KD17E100

Extended
Manufacturer
Dersonic
MFR.Part #
RM14D471KD17E100
JLCPCB Part #
C2974799
Package
Plugin,P=7.5mm
Description
118J 300V 385V 4.5kA 430pF@1kHz 470V 600mW 7.5mm 775V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 24

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 16

In-stock Item Pricing

Qty Unit Price
1+ $0.1025
50+ $0.0818
150+ $0.0715
500+ $0.0613
2500+ $0.0551
5000+ $0.0520

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons