
* Images are for reference only
CC1H101JC14DSL6B1100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC1H101JC14DSL6B1100
- JLCPCB Part #
- C37323966
- Package
- Plugin,P=5.08mm
- Description
- 100pF 2.6mm 50V 6.3mm ±5% 插件,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
200+
$0.0261
1000+
$0.0220
2000+
$0.0195
10000+
$0.0174
20000+
$0.0163
Related Products
Welcome back, may I help you?