



CFC2E473JE1I12075100
- Manufacturer
- MFR.Part #
- CFC2E473JE1I12075100
- JLCPCB Part #
- C2858539
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 250V 47nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 250V | |
| Tolerance | ±5% | |
| Capacitance | 47nF |

* Images are for reference only
CFC2E473JE1I12075100
Extended- Manufacturer
- MFR.Part #
- CFC2E473JE1I12075100
- JLCPCB Part #
- C2858539
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 250V 47nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CFC2E473JE1I12075100
Extended- Manufacturer
- MFR.Part #
- CFC2E473JE1I12075100
- JLCPCB Part #
- C2858539
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 250V 47nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFC2E473JE1I12075100 Specifications
CFC2E473JE1I12075100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 250V | |
| Tolerance | ±5% | |
| Capacitance | 47nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFC2E473JE1I12075100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFC2E473JE1I12075100 Documents
CFC2E473JE1I12075100 datasheets or manufacturer documentation.
Datasheet: CFC2E473JE1I12075100 Datasheet (PDF)
CFC2E473JE1I12075100 Schematic Symbol & PCB Footprint
The CFC2E473JE1I12075100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.