
* Images are for reference only
CFA3A102JC1HG50P1A00
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFA3A102JC1HG50P1A00
- JLCPCB Part #
- C22391157
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 1kV 1nF ±5% Plugin,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.0071
500+
$0.0070
2000+
$0.0068
Related Products
Welcome back, may I help you?