
* Images are for reference only
CFC3A224JG0581
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFC3A224JG0581
- JLCPCB Part #
- C4945048
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1kV 220nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0853
50+
$0.0684
150+
$0.0599
500+
$0.0492
2500+
$0.0440
5000+
$0.0416
Related Products
Welcome back, may I help you?