
* Images are for reference only
CD1H474KC9AER1E100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CD1H474KC9AER1E100
- JLCPCB Part #
- C2761753
- Package
- Plugin,P=5.08mm
- Description
- 470nF 5.08mm 50V X7R ±10% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
200+
$0.0305
1000+
$0.0259
2000+
$0.0230
10000+
$0.0205
20000+
$0.0193
Related Products
Welcome back, may I help you?