
* Images are for reference only
CC3F470JC1IESL5U31MF
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3F470JC1IESL5U31MF
- JLCPCB Part #
- C48587141
- Package
- Plugin,P=5.08mm
- Description
- 2.8mm 3kV 47pF 5.8mm Y5V ±5% Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
100+
$0.0331
300+
$0.0290
1000+
$0.0260
5000+
$0.0236
10000+
$0.0223
Related Products
Welcome back, may I help you?