
* Images are for reference only
CFC2E106JL1I2900I100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFC2E106JL1I2900I100
- JLCPCB Part #
- C37323952
- Package
- Plugin,P=27.5mm
- Description
- 12pF、10uF 50V、250V ±5%、±5% 插件,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.6610
10+
$0.5323
30+
$0.4680
100+
$0.4037
500+
$0.3651
1000+
$0.3458
Related Products