
* Images are for reference only
CC1H201KA1FDB44B1100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC1H201KA1FDB44B1100
- JLCPCB Part #
- C22391155
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.6mm 200pF 4.8mm 50V Y5P ±10% Plugin,P=2.54mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1294
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1294
In-stock Item Pricing
Qty Unit Price
1+
$0.0152
500+
$0.0118
2000+
$0.0100
5000+
$0.0089
25000+
$0.0080
50000+
$0.0074
Related Products
Welcome back, may I help you?