
* Images are for reference only
RM20D781KE1IE100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM20D781KE1IE100
- JLCPCB Part #
- C2974787
- Package
- Plugin,P=10mm
- Description
- 1.29kV 10mm 1W 265J 485V 510pF@1kHz 6.5kA 640V 780V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.3958
10+
$0.3102
30+
$0.2746
200+
$0.2278
400+
$0.2084
1000+
$0.1955
Related Products
Welcome back, may I help you?