
* Images are for reference only
CC3G101KC1GESL5J5000
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3G101KC1GESL5J5000
- JLCPCB Part #
- C48587145
- Package
- Plugin,P=5.08mm
- Description
- 100pF 3.3mm 4kV 6mm ±10% Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0270
100+
$0.0264
300+
$0.0260
1000+
$0.0257
Related Products
Welcome back, may I help you?