
* Images are for reference only
S36SE3R305NRFB
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S36SE3R305NRFB
- JLCPCB Part #
- C6215391
- Package
- DIP,27.9x24.4mm
- Description
- 1 17W 18V~75V 2.25kV 3.3V 5A 86.5% DIP,27.9x24.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.4327
216+
$20.9221
504+
$20.2218
1008+
$19.8772
Welcome back, may I help you?