This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DN03S2403A

Extended
Manufacturer
Delta Elec
MFR.Part #
DN03S2403A
JLCPCB Part #
C6021948
Package
DIP,31.8x20.3mm
Description
1 1.5kV 18V~36V 2W 3.3V 600mA 79% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.1685
200+ $12.8350
500+ $12.4064
1000+ $12.1945
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons