
* Images are for reference only
S48SP12003NRFB
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S48SP12003NRFB
- JLCPCB Part #
- C7308673
- Package
- DIP,33x24.4mm
- Description
- 1 12V 2.25kV 36V~75V 36W 3A 90% DIP,33x24.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.8342
196+
$33.8496
504+
$32.7189
1008+
$32.1600
Related Products
Welcome back, may I help you?