This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTMA403033A1AD

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTMA403033A1AD
JLCPCB Part #
C7030772
Package
DIP,27.9x24.4mm
Description
1 1.5kV 10W 3.3V 36V~75V 3A 82% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $72.2728
210+ $28.8379
510+ $27.8746
990+ $27.3978
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons