
* Images are for reference only
PG02S0503A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PG02S0503A
- JLCPCB Part #
- C6147256
- Package
- DIP,21.8x9.1mm
- Description
- 1 1kV 2W 3.3V 4.5V~9V 500mA 70% Short Circuit Protection、Under Voltage Protection DIP,21.8x9.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3578
200+
$9.3203
500+
$9.0094
1000+
$8.8548
Welcome back, may I help you?