This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PG02S0512A

Extended
Manufacturer
Delta Elec
MFR.Part #
PG02S0512A
JLCPCB Part #
C7327511
Package
DIP,21.8x9.1mm
Description
1 12V 167mA 1kV 2W 4.5V~9V 75% DIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.2845
200+ $9.2910
500+ $8.9812
1000+ $8.8270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons