This website requires JavaScript.
no-image

* Images are for reference only

PG02S2403A

Extended
Manufacturer
Delta Elec
MFR.Part #
PG02S2403A
JLCPCB Part #
C7260900
Package
DIP,21.8x9.1mm
Description
1 18V~36V 1kV 2W 3.3V 500mA 72% Short Circuit Protection、Under Voltage Protection DIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.4889
200+ $8.9747
500+ $8.6740
1000+ $8.5261
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons