This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PD01S1205A

Extended
Manufacturer
Delta Elec
MFR.Part #
PD01S1205A
JLCPCB Part #
C6949405
Package
SIP,19.6x6mm
Description
1 10.8V~13.2V 1W 200mA 3kV 5V 73% SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3105
200+ $6.1085
500+ $5.9046
1000+ $5.8035

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons