This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCB1175-121

Extended
Manufacturer
Delta Elec
MFR.Part #
HCB1175-121
JLCPCB Part #
C17202253
Package
SMD,11x7.2mm
Description
0.29mΩ 120nH 48A 76A ±15% SMD,11x7.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5360
200+ $0.6138
500+ $0.5928
1000+ $0.5831
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons