
- Manufacturer
- MFR.Part #
- ESTW010A0B41-HZ
- JLCPCB Part #
- C7189888
- Package
- DIP,58.4x22.9mm
- Description
- 1 10A 120W 12V 2.25kV 36V~75V 92.5% DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,58.4x22.9mm | |
| Conversion Efficiency | 92.5% | |
| Output Current(Max) | 10A | |
| Output Power | 120W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
ESTW010A0B41-HZ
Extended- Manufacturer
- MFR.Part #
- ESTW010A0B41-HZ
- JLCPCB Part #
- C7189888
- Package
- DIP,58.4x22.9mm
- Description
- 1 10A 120W 12V 2.25kV 36V~75V 92.5% DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ESTW010A0B41-HZ
- JLCPCB Part #
- C7189888
- Package
- DIP,58.4x22.9mm
- Description
- 1 10A 120W 12V 2.25kV 36V~75V 92.5% DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESTW010A0B41-HZ Specifications
ESTW010A0B41-HZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,58.4x22.9mm | |
| Conversion Efficiency | 92.5% | |
| Output Current(Max) | 10A | |
| Output Power | 120W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESTW010A0B41-HZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESTW010A0B41-HZ Documents
ESTW010A0B41-HZ datasheets or manufacturer documentation.
Datasheet: ESTW010A0B41-HZ Datasheet (PDF)
ESTW010A0B41-HZ Schematic Symbol & PCB Footprint
The ESTW010A0B41-HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.