This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E48SC12005NNFA

Extended
Manufacturer
Delta Elec
MFR.Part #
E48SC12005NNFA
JLCPCB Part #
C6028675
Package
DIP,58.4x22.9mm
Description
1 12V 2.25kV 36V~75V 5A 60W 92% DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 21

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.2879
210+ $27.6478
504+ $26.7231
1008+ $26.2672
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons