CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. E48SH05020NRFH
E48SH05020NRFH
Extended
* Images are for reference only

E48SH05020NRFH

Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
E48SH05020NRFH
JLCPCB Part #
C5725718
Package
DIP,58.4x22.9mm
Description
-40℃~+129℃ 1 10000uF 120W 2.25kV 20A 22.8mm 250kHz 36V~75V 40mVp-p 58.4mm 5V 9.5mm 90% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+129℃
Output Current(Max)20A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency90%
Length58.4mm
Capacitive Load(Max)10000uF
Voltage - Supply36V~75V
Frequency250kHz
Height9.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.8mm
Output Voltage5V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. E48SH05020NRFH
E48SH05020NRFH

* Images are for reference only

E48SH05020NRFH

Extended
Manufacturer

Delta Elec

MFR.Part #
E48SH05020NRFH
JLCPCB Part #
C5725718
Package
DIP,58.4x22.9mm
Description
-40℃~+129℃ 1 10000uF 120W 2.25kV 20A 22.8mm 250kHz 36V~75V 40mVp-p 58.4mm 5V 9.5mm 90% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E48SH05020NRFH

* Images are for reference only

E48SH05020NRFH

Extended
Manufacturer

Delta Elec

MFR.Part #
E48SH05020NRFH
JLCPCB Part #
C5725718
Package
DIP,58.4x22.9mm
Description
-40℃~+129℃ 1 10000uF 120W 2.25kV 20A 22.8mm 250kHz 36V~75V 40mVp-p 58.4mm 5V 9.5mm 90% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E48SH05020NRFH Specifications

E48SH05020NRFH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+129℃
Output Current(Max)20A
Output Power120W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency90%
Length58.4mm
Capacitive Load(Max)10000uF
Voltage - Supply36V~75V
Frequency250kHz
Height9.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.8mm
Output Voltage5V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E48SH05020NRFH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E48SH05020NRFH Documents

E48SH05020NRFH datasheets or manufacturer documentation.

Datasheet: E48SH05020NRFH Datasheet (PDF)

E48SH05020NRFH Schematic Symbol & PCB Footprint

The E48SH05020NRFH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.