This website requires JavaScript.
no-image

* Images are for reference only

PMT-12V100W1AG

Extended
Manufacturer
Delta Elec
MFR.Part #
PMT-12V100W1AG
JLCPCB Part #
C7261895
Package
-
Description
-10℃~+70℃ 120mVp-p、240mVp-p 12V 158mm 38mm 8.5A 8000uF 85.5%、86.5% 97mm Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $79.7512
200+ $31.8216
500+ $30.7574
1000+ $30.2326
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons