
* Images are for reference only
DS80C310+FCG
Extended
- Manufacturer
- Dallas Logic
- MFR.Part #
- DS80C310+FCG
- JLCPCB Part #
- C6602123
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 256Byte 25MHz 32 4.5V~5.5V 51 Family 8 Bit External Power-on reset (POR)、External pin reset (NRST)、Built-in general-purpose timer ROMless TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.8474
200+
$32.6585
500+
$31.5667
1000+
$31.0273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?