
* Images are for reference only
DS2125+
Extended
- Manufacturer
- Dallas Logic
- MFR.Part #
- DS2125+
- JLCPCB Part #
- C6225730
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 2.7V~5.5V SCSI、LVD、SE LQFP-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6193
250+
$3.4388
500+
$3.3248
1000+
$3.2670
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?