This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS87C530-ENL

Extended
Manufacturer
Dallas Logic
MFR.Part #
DS87C530-ENL
JLCPCB Part #
C5672693
Package
PLCC-52(19.1x19.1)
Description
-40℃~+85℃ 16KB 1KB 32 33MHz 4.5V~5.5V 51 Family 8 Bit External OTP PLCC-52(19.1x19.1) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $94.7160
200+ $37.7928
500+ $36.5300
1000+ $35.9050

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons