
* Images are for reference only
DS2117MB
Extended
- Manufacturer
- Dallas Logic
- MFR.Part #
- DS2117MB
- JLCPCB Part #
- C7172651
- Package
- BSOP-36-300mil
- Description
- 0℃~+70℃ 4V~5.5V SCSI、LVD、SE BSOP-36-300mil Interface - Specialized
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1307
200+
$6.0379
500+
$5.8356
1000+
$5.7360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?