This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSC1123AI1-156.2500T

Extended
Manufacturer
Dallas Logic
MFR.Part #
DSC1123AI1-156.2500T
JLCPCB Part #
C17426318
Package
SMD-6P
Description
-40℃~+85℃ 156.25MHz 2.25V~3.63V 32mA LVDS ±50ppm SMD-6P Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8886
200+ $2.3503
500+ $2.2717
1000+ $2.2331

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons