This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS2120E+T&R

Extended
Manufacturer
Dallas Logic
MFR.Part #
DS2120E+T&R
JLCPCB Part #
C6225728
Package
TSSOP-28
Description
0℃~+70℃ 2.7V~5.5V Fail-safe SCSI、LVD、SE TSSOP-28 Interface - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4609
200+ $1.7799
500+ $1.7217
1000+ $1.6910

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons