
* Images are for reference only
DB2EVH-2.5-2*3P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVH-2.5-2*3P-GN
- JLCPCB Part #
- C3020822
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 2 2.5A 2.5mm 2x3P 3 320V 6P Board Side/Socket - Closed Green Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5608
10+
$0.4432
30+
$0.3932
100+
$0.3304
420+
$0.3030
840+
$0.2869
Related Products
Welcome back, may I help you?