
* Images are for reference only
DB2EBM-5.08-10P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EBM-5.08-10P-GN
- JLCPCB Part #
- C25503655
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 10 10P 15A 1x10P 300V 5.08mm Board Side/Plug Green Screw Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6636
10+
$1.3761
30+
$1.2179
100+
$1.0386
500+
$0.9594
1000+
$0.9239
Related Products
Welcome back, may I help you?