
* Images are for reference only
DB2ERH-3.5-2*7P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERH-3.5-2*7P-GN
- JLCPCB Part #
- C5184962
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 14P 2 2x7P 3.5mm 300V 7 8A Board Side/Socket - Closed Green Right-Angle 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1062
10+
$0.9216
30+
$0.8189
120+
$0.6728
480+
$0.6214
960+
$0.5973
Related Products
Welcome back, may I help you?