
* Images are for reference only
DBT30C-10.0-10P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30C-10.0-10P-BK-P
- JLCPCB Part #
- C5182954
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10 10P 10mm 12~22 1x10P 20A 300V M4 Mid Terminal 插件,P=10mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.2415
10+
$1.0322
48+
$0.8824
96+
$0.7536
480+
$0.6957
1008+
$0.6699
Related Products