
* Images are for reference only
DB2ERMF-5.08-3P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERMF-5.08-3P-GN
- JLCPCB Part #
- C431087
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x3P 3 3P 5.08mm 630V Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2261
50+
$0.1776
200+
$0.1567
400+
$0.1307
2400+
$0.1192
4800+
$0.1123
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?