
* Images are for reference only
DB2EA-5.08-5P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EA-5.08-5P-GN
- JLCPCB Part #
- C5189082
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x5P 300V 5 5.08mm 5P Board Side/Plug Green Right-Angle 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7727
10+
$0.6259
30+
$0.5517
200+
$0.4598
400+
$0.4162
1000+
$0.3937
Related Products
Welcome back, may I help you?