
* Images are for reference only
DBT30C-11.0-2P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30C-11.0-2P-BK-P
- JLCPCB Part #
- C3029036
- Package
- Plugin,P=11mm
- Description
- -40℃~+105℃ 1 10~22 11mm 1x2P 2 2-Side 2P 30A 600V Black M4/1.2 Mid Terminal Straight Pin 插件,P=11mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.2433
50+
$0.2388
150+
$0.2358
500+
$0.1839
Related Products