* Images are for reference only
RVT1V221M0810 220UF 35V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1V221M0810 220UF 35V
- JLCPCB Part #
- C970697
- Package
- SMD,D8xL10.2mm
- Description
- 220uF 35V 195mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RVT1V221M0810 220UF 35V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RVT1V221M0810 220UF 35V technical specifications, attributes, and parameters.
RVT1V221M0810 220UF 35V symbol, PCB footprint from the free EasyEDA PCB design tool.
RVT1V221M0810 220UF 35V datasheets or manufacturer documentation.
Datasheet: RVT1V221M0810 220UF 35V Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 28
In-stock Item Pricing