
* Images are for reference only
P4SMAJ78CA-AQ
Extended
- Manufacturer
- (DIOTEC)
- MFR.Part #
- P4SMAJ78CA-AQ
- JLCPCB Part #
- C3701788
- Package
- SMA(DO-214AC)
- Description
- -50℃~+150℃ 126V 1uA 3.2A 400W 78V 86.7V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2694
10+
$0.2130
30+
$0.1888
100+
$0.1587
500+
$0.1453
1000+
$0.1373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?