This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMAJ20A-AQ

Extended
Manufacturer
(DIOTEC)
MFR.Part #
P4SMAJ20A-AQ
JLCPCB Part #
C3701634
Package
SMA(DO-214AC)
Description
-50℃~+150℃ 12.3A 1uA 20V 22.2V 32.4V 400W TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2701
10+ $0.2136
30+ $0.1893
100+ $0.1591
500+ $0.1457
1000+ $0.1377

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons