* Images are for reference only
5973301507F
- Manufacturer
- DIALIGHT
- MFR.Part #
- 5973301507F
- JLCPCB Part #
- C7188870
- Package
- 1208
- Description
- Green 573nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5973301507F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5973301507F technical specifications, attributes, and parameters.
5973301507F symbol, PCB footprint from the free EasyEDA PCB design tool.
5973301507F datasheets or manufacturer documentation.
Datasheet: 5973301507F Datasheet (PDF)
Minimum: 24
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing